ATR11-C-X-63-BB-3.0A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-T-A
In Stock: 230
Unit Price: £11.77000
Datasheet
Circuit Breaker Thermal 3A 240 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

ATR11-C-X-63-BB-3.0A

DigiKey Part Number
723-1122-ND
Manufacturer
Manufacturer Product Number
ATR11-C-X-63-BB-3.0A
Description
CIR BRKR THRM 3A 240VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
Sensata-Airpax
Current Rating (Amps)
3A
Series
Voltage Rating - AC
240 V
Packaging
Tray
Voltage Rating - DC
50 V
Part Status
Obsolete
Actuator Type
Push to Reset
Mounting Type
Panel Mount
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106-M2-P10-3AE-T-A230302-1013-ND£11.77000Direct
Obsolete
This product is no longer manufactured. View Substitutes