AP17-1-61F-202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £743.99000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £743.99000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £781.51333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £743.99000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £836.06667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £857.80000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £803.23000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £895.32333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £895.32333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £1,445.34333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £876.14000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £876.14000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £876.14000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: £876.14000
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 50 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP17-1-61F-202

DigiKey Part Number
723-AP17-1-61F-202-ND
Manufacturer
Manufacturer Product Number
AP17-1-61F-202
Description
CIR BRKR HYD MAG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 50 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CSA, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP12-1-41-202Sensata-Airpax0723-AP12-1-41-202-ND£743.99000Parametric Equivalent
AP12-1-42-202Sensata-Airpax0723-AP12-1-42-202-ND£743.99000Parametric Equivalent
AP12-1-42F-202Sensata-Airpax0723-AP12-1-42F-202-ND£781.51333Parametric Equivalent
AP12-1-61-202Sensata-Airpax0723-AP12-1-61-202-ND£743.99000Parametric Equivalent
AP12-1-72F-202Sensata-Airpax0723-AP12-1-72F-202-ND£836.06667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£913.62667£2,740.88
Unit Price without VAT:£913.62667
Unit Price with VAT:£1,096.35200