Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP12-1-71-502 | |
|---|---|
DigiKey Part Number | 723-AP12-1-71-502-ND |
Manufacturer | |
Manufacturer Product Number | AP12-1-71-502 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP12-1-41-502 | Sensata-Airpax | 0 | 723-AP12-1-41-502-ND | £743.99000 | Parametric Equivalent |
| AP12-1-42-502 | Sensata-Airpax | 0 | 723-AP12-1-42-502-ND | £743.99000 | Parametric Equivalent |
| AP12-1-51-502 | Sensata-Airpax | 0 | 723-AP12-1-51-502-ND | £763.84667 | Parametric Equivalent |
| AP12-1-52-502 | Sensata-Airpax | 0 | 723-AP12-1-52-502-ND | £743.99000 | Parametric Equivalent |
| AP12-1-61-502 | Sensata-Airpax | 0 | 723-AP12-1-61-502-ND | £743.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £798.53667 | £2,395.61 |
| Unit Price without VAT: | £798.53667 |
|---|---|
| Unit Price with VAT: | £958.24400 |


