


219-3-1-64F-5-9-35-H-V | |
|---|---|
DigiKey Part Number | 219-3-1-64F-5-9-35-H-V-ND |
Manufacturer | |
Manufacturer Product Number | 219-3-1-64F-5-9-35-H-V |
Description | CIR BRKR MAG-HYDR 35A 277/480VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 35A |
Series | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £234.50000 | £703.50 |
| Unit Price without VAT: | £234.50000 |
|---|---|
| Unit Price with VAT: | £281.40000 |

