


219-2-1-62-5-9-30-H-V | |
|---|---|
DigiKey Part Number | 219-2-1-62-5-9-30-H-V-ND |
Manufacturer | |
Manufacturer Product Number | 219-2-1-62-5-9-30-H-V |
Description | CIR BRKR MAG-HYDR 30A 480VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 30A |
Series | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £148.13667 | £444.41 |
| Unit Price without VAT: | £148.13667 |
|---|---|
| Unit Price with VAT: | £177.76400 |

