Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203-2-1-66-502-7-3-5

DigiKey Part Number
203-2-1-66-502-7-3-5-ND
Manufacturer
Manufacturer Product Number
203-2-1-66-502-7-3-5
Description
CIR BRKR MAG 5A 32VDC ROCKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 5A AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
32 V
Manufacturer
Sensata-Airpax
Actuator Type
Rocker
Series
Number of Poles
1
Packaging
Bulk
Illumination
Red
Part Status
Not For New Designs
Illumination Voltage (Nominal)
4 ~ 8V
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic
Base Product Number
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£207.12333£621.37
Unit Price without VAT:£207.12333
Unit Price with VAT:£248.54800

Other Suppliers on DigiKey

2In Stock
Ships from WEC