
203-11-20987-2 | |
|---|---|
DigiKey Part Number | 203-11-20987-2-ND |
Manufacturer | |
Manufacturer Product Number | 203-11-20987-2 |
Description | CIR BRKR MAG ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic AC DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Magnetic | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £391.19000 | £1,173.57 |
| Unit Price without VAT: | £391.19000 |
|---|---|
| Unit Price with VAT: | £469.42800 |

