
203-1-5-0-0-1-1 | |
|---|---|
DigiKey Part Number | 203-1-5-0-0-1-1-ND |
Manufacturer | |
Manufacturer Product Number | 203-1-5-0-0-1-1 |
Description | CIR BRKR ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Rocker |
Manufacturer Sensata-Airpax | Number of Poles 1 |
Series | Illumination Neon |
Packaging Bulk | Illumination Voltage (Nominal) 120V |
Part Status Not For New Designs | Approval Agency UL1077 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £157.16667 | £471.50 |
| Unit Price without VAT: | £157.16667 |
|---|---|
| Unit Price with VAT: | £188.60000 |

