12.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1508N5T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP5612T.TNT

DigiKey Part Number
UCLAMP5612T.TNT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP5612T.TNT
Description
TVS DIODE 5VWM 12.5VC SLP1508N5T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1508N5T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
125W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.28046£2,804.60
Manufacturers Standard Package
Unit Price without VAT:£0.28046
Unit Price with VAT:£0.33655