
UCLAMP0554T.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0554T.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP0554T.TNTCT-ND - Cut Tape (CT) 600-UCLAMP0554T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0554T.TNT |
Description | TVS DIODE 5VWM 12.5VC SLP0808P4T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0808P4T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.54900 | £5.49 |
| 100 | £0.36090 | £36.09 |
| 500 | £0.27996 | £139.98 |
| 1,000 | £0.25391 | £253.91 |
| 2,000 | £0.23199 | £463.98 |
| 5,000 | £0.22886 | £1,144.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.19358 | £1,935.80 |
| 20,000 | £0.18698 | £3,739.60 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

