
SX1302C915GW1 | |
|---|---|
DigiKey Part Number | SX1302C915GW1-ND |
Manufacturer | |
Manufacturer Product Number | SX1302C915GW1 |
Description | SX1302 915MHZ LORA GATEWAY |
Customer Reference | |
Detailed Description | RF IC Gateway LoRa™ 915MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Frequency | 915MHz | |
RF Type | LoRa™ | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £308.99000 | £308.99 |
| Unit Price without VAT: | £308.99000 |
|---|---|
| Unit Price with VAT: | £370.78800 |

