RCLAMP3331Y.TFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Semtech Corporation
In Stock: 146,769
Unit Price: £0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.21000
Datasheet
7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP3331Y.TFT

DigiKey Part Number
RCLAMP3331YTFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP3331Y.TFT
Description
TVS DIODE 3.3VWM SLP0603P2X3E
Customer Reference
Detailed Description
7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
8.8V (Typ)
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes