
RCLAMP2461ZC.N | |
|---|---|
DigiKey Part Number | 600-RCLAMP2461ZC.NTR-ND - Tape & Reel (TR) 600-RCLAMP2461ZC.NCT-ND - Cut Tape (CT) 600-RCLAMP2461ZC.NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2461ZC.N |
Description | 1-LINE 24V BI 0.20PF SLP0603P2X3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 4.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.22pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14800 | £1.48 |
| 100 | £0.09260 | £9.26 |
| 500 | £0.06846 | £34.23 |
| 1,000 | £0.06065 | £60.65 |
| 2,000 | £0.05406 | £108.12 |
| 5,000 | £0.04692 | £234.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04250 | £425.00 |
| 20,000 | £0.03877 | £775.40 |
| 30,000 | £0.03688 | £1,106.40 |
| 50,000 | £0.03474 | £1,737.00 |
| 70,000 | £0.03348 | £2,343.60 |
| 100,000 | £0.03225 | £3,225.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

