JANTX1N4962US is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for JANTX1N4962US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4962US

DigiKey Part Number
600-JANTX1N4962US-ND
Manufacturer
Manufacturer Product Number
JANTX1N4962US
Description
DIODE ZENER 15V 500W
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types