Clamp Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCLAMP5100ZATFT

DigiKey Part Number
600-HCLAMP5100ZATFTTR-ND - Tape & Reel (TR)
600-HCLAMP5100ZATFTCT-ND - Cut Tape (CT)
600-HCLAMP5100ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCLAMP5100ZATFT
Description
HCLAMP, 1-LINE 5V SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,870
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22400£2.24
100£0.14150£14.15
500£0.10608£53.04
1,000£0.09462£94.62
2,000£0.08498£169.96
5,000£0.07451£372.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.06474£971.10
30,000£0.05983£1,794.90
45,000£0.05732£2,579.40
75,000£0.05451£4,088.25
105,000£0.05450£5,722.50
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400