Image for HCLAMP2481ZA.F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCLAMP2481ZA.F

DigiKey Part Number
600-HCLAMP2481ZA.FTR-ND - Tape & Reel (TR)
600-HCLAMP2481ZA.FCT-ND - Cut Tape (CT)
600-HCLAMP2481ZA.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCLAMP2481ZA.F
Description
24V 5.5PF 4.5A TVS EMI SLP0603P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43.3V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
43.3V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
195W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4.4pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.18200£1.82
100£0.11480£11.48
500£0.08544£42.72
1,000£0.07596£75.96
2,000£0.06796£135.92
5,000£0.05928£296.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.05118£767.70
30,000£0.04710£1,413.00
45,000£0.04502£2,025.90
75,000£0.04268£3,201.00
105,000£0.04130£4,336.50
150,000£0.04113£6,169.50
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000