
GN4121-CBE3 | |
|---|---|
DigiKey Part Number | GN4121-CBE3-ND |
Manufacturer | |
Manufacturer Product Number | GN4121-CBE3 |
Description | IC VID PCI TO LOCAL BRDGE 256BGA |
Customer Reference | |
Detailed Description | Video IC GPIO, I2C, PCIe 256-BGA (17x17) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | GPIO, I2C, PCIe | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-BGA (17x17) |

