Image for 1N6474 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6474

DigiKey Part Number
1N6474S-ND
Manufacturer
Manufacturer Product Number
1N6474
Description
TVS DIODE 30.5VWM 47.5VC AXIAL
Customer Reference
Detailed Description
47.5V Clamp 32A Ipp Tvs Diode Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.5V
Voltage - Breakdown (Min)
33V
Voltage - Clamping (Max) @ Ipp
47.5V
Current - Peak Pulse (10/1000µs)
32A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.