
5D2-08LD | |
|---|---|
DigiKey Part Number | 4316-5D2-08LD-ND |
Manufacturer | |
Manufacturer Product Number | 5D2-08LD |
Description | NTC THERMISTORS 5OHMS 3AMPS STRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2700K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 170°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 5 | £0.35800 | £1.79 |
| 10 | £0.33700 | £3.37 |
| 25 | £0.31480 | £7.87 |
| 50 | £0.29940 | £14.97 |
| 100 | £0.28500 | £28.50 |
| 500 | £0.25652 | £128.26 |
| 1,000 | £0.24592 | £245.92 |
| 5,000 | £0.22461 | £1,123.05 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

