Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCT-T-D120 1200 /5A VA 10 CL 0.5

DigiKey Part Number
4106-TWCT-T-D1201200/5AVA10CL0.5-ND
Manufacturer
Manufacturer Product Number
TWCT-T-D120 1200 /5A VA 10 CL 0.5
Description
TAPE WOUND CT WITH 1200/5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Non-Invasive (Solid Core)
Manufacturer
Selec Controls USA Inc.
Current Ratio
1200:5
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Size / Dimension
6.496" L x 6.102" W (165.00mm x 155.00mm)
Part Status
Active
Height - Seated (Max)
0.984" (25.00mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£15.90000£15.90
10£14.32200£143.22
25£13.73120£343.28
50£13.29880£664.94
100£12.87820£1,287.82
250£12.34064£3,085.16
500£11.94758£5,973.79
Manufacturers Standard Package
Unit Price without VAT:£15.90000
Unit Price with VAT:£19.08000