
SCCT 80/50 300/5A VA 5 CL 3 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT80/50300/5AVA5CL3-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 80/50 300/5A VA 5 CL 3 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 300:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 6.319" (160.50mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.63000 | £38.63 |
| 10 | £34.44800 | £344.48 |
| 25 | £33.33480 | £833.37 |
| 50 | £32.64240 | £1,632.12 |
| 100 | £32.05710 | £3,205.71 |
| Unit Price without VAT: | £38.63000 |
|---|---|
| Unit Price with VAT: | £46.35600 |

