
SCCT 30/20 400/5A VA 2.5 CL 0.5 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT30/20400/5AVA2.5CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 30/20 400/5A VA 2.5 CL 0.5 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 400:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 4.311" (109.50mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.72000 | £36.72 |
| 10 | £33.02300 | £330.23 |
| 25 | £31.64560 | £791.14 |
| 50 | £30.63880 | £1,531.94 |
| 100 | £29.66160 | £2,966.16 |
| 250 | £28.41400 | £7,103.50 |
| Unit Price without VAT: | £36.72000 |
|---|---|
| Unit Price with VAT: | £44.06400 |

