
RPS40-15-CE | |
|---|---|
DigiKey Part Number | 4106-RPS40-15-CE-ND |
Manufacturer | |
Manufacturer Product Number | RPS40-15-CE |
Description | 30W, 15V/2A DIN RAIL MOUNTED POW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 2.67A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 2.36" L x 1.38" W x 3.69" H (60.0mm x 35.0mm x 93.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.44000 | £18.44 |
| 10 | £16.20500 | £162.05 |
| 25 | £15.39400 | £384.85 |
| 50 | £14.80740 | £740.37 |
| 100 | £14.24310 | £1,424.31 |
| 250 | £13.53000 | £3,382.50 |
| 500 | £13.01446 | £6,507.23 |
| Unit Price without VAT: | £18.44000 |
|---|---|
| Unit Price with VAT: | £22.12800 |

