
EFR-341-2-CE | |
|---|---|
DigiKey Part Number | 4106-EFR-341-2-CE-ND |
Manufacturer | |
Manufacturer Product Number | EFR-341-2-CE |
Description | DIGITAL PANEL MOUNT EARTH FAULT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 85 ~ 270VAC/DC |
Manufacturer Selec Controls USA Inc. | Delay Time 0.5 ~ 999.9s |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset, Manual Reset, Test Button |
Function Ground Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.86000 | £43.86 |
| 5 | £38.35200 | £191.76 |
| 10 | £36.23900 | £362.39 |
| Unit Price without VAT: | £43.86000 |
|---|---|
| Unit Price with VAT: | £52.63200 |

