
XH414HG-II06E | |
|---|---|
DigiKey Part Number | 728-1049-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XH414HG-II06E |
Description | CAP 80MF 3.3V SURFACE MNT |
Customer Reference | |
Detailed Description | 80 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seiko Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 80 mF | |
Tolerance | - | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.189" Dia (4.80mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Operating Temperature | -20°C ~ 60°C |


