SR1120W-5SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seiko Instruments
In Stock: 76
Unit Price: £1.96000
Datasheet

Parametric Equivalent


Seiko Instruments
In Stock: 302
Unit Price: £1.96000
Datasheet
Image for SR1120W-5SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1120W-5SE

DigiKey Part Number
728-1125-ND
Manufacturer
Manufacturer Product Number
SR1120W-5SE
Description
BATT SLVR OX 1.55V COIN 11.6MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.46" Dia x 0.08" H (11.6mm x 2.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
90µA
Weight
0.93 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£1.10594£2,211.88
Unit Price without VAT:£1.10594
Unit Price with VAT:£1.32713