Thermal Image Sensor 320H x 240V 12µm x 12µm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Image Sensor 320H x 240V 12µm x 12µm Module
Mosaic Core Product

S319SPX

DigiKey Part Number
2126-S319SPX-ND
Manufacturer
Manufacturer Product Number
S319SPX
Description
THERMAL IMAGING KIT 320X240, 24D
Customer Reference
Detailed Description
Thermal Image Sensor 320H x 240V 12µm x 12µm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
320H x 240V
Manufacturer
Seek Thermal
Frames per Second
27.0
Series
Voltage - Supply
3.3V ~ 5V
Packaging
Box
Package / Case
Module
Part Status
Obsolete
Supplier Device Package
Module
Type
Thermal
Operating Temperature
-10°C ~ 60°C
Pixel Size
12µm x 12µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£628.52000£628.52
5£595.36000£2,976.80
10£582.98700£5,829.87
Manufacturers Standard Package
Unit Price without VAT:£628.52000
Unit Price with VAT:£754.22400