Image for 319010458 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319010458

DigiKey Part Number
1597-319010458-ND
Manufacturer
Manufacturer Product Number
319010458
Description
XX
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole 80 0.031" (0.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to Plated Through Hole
Number of Positions
80
Pitch
0.031" (0.80mm)
Board Thickness
-
Material
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£9.35000£28.05
Unit Price without VAT:£9.35000
Unit Price with VAT:£11.22000