SMD to Plated Through Hole Board QFP 80 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319010351

DigiKey Part Number
1597-1262-ND
Manufacturer
Manufacturer Product Number
319010351
Description
XQFP BREAKOUT BOARD 0.8MM
Customer Reference
Detailed Description
SMD to Plated Through Hole Board QFP 80 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
QFP
Number of Positions
80
Pitch
0.031" (0.80mm)
Board Thickness
-
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.