SMD to Plated Through Hole Board SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP 6, 8 0.026" (0.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to Plated Through Hole Board SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP 6, 8 0.026" (0.65mm)
319010053 Side 2

319010053

DigiKey Part Number
1597-1261-ND
Manufacturer
Manufacturer Product Number
319010053
Description
QFP SURFACE MOUNT PROTOBOARD 0.6
Customer Reference
Detailed Description
SMD to Plated Through Hole Board SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP 6, 8 0.026" (0.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP
Number of Positions
6, 8
Pitch
0.026" (0.65mm)
Board Thickness
-
Material
-
Size / Dimension
3.937" L x 3.150" W (100.00mm x 80.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.