
319010045 | |
|---|---|
DigiKey Part Number | 1597-1259-ND |
Manufacturer | |
Manufacturer Product Number | 319010045 |
Description | XQFP BREAKOUT BOARD 0.65MM |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole Board QFP 80 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | QFP | |
Number of Positions | 80 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) |

