
319010042 | |
|---|---|
DigiKey Part Number | 1597-1258-ND |
Manufacturer | |
Manufacturer Product Number | 319010042 |
Description | QFP SURFACE MOUNT PROTOBOARD 0.8 |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole Board SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP 6, 8 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP | |
Number of Positions | 6, 8 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 3.937" L x 3.150" W (100.00mm x 80.00mm) |

