


114993551 | |
|---|---|
DigiKey Part Number | 1597-114993551-ND |
Manufacturer | |
Manufacturer Product Number | 114993551 |
Description | RECOMPUTER MINI J3011 WITH EXTEN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE 2GHz, 6 Core SSD, 128GB LPDDR5 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE 2GHz, 6 Core | |
Storage | SSD, 128GB | |
Memory | LPDDR5 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 54VDC | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £537.59000 | £537.59 |
| Unit Price without VAT: | £537.59000 |
|---|---|
| Unit Price with VAT: | £645.10800 |

