
114992008 | |
|---|---|
DigiKey Part Number | 1597-114992008-ND |
Manufacturer | |
Manufacturer Product Number | 114992008 |
Description | BLACK/GRAY USB KEYBOARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black, Gray USB 79 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 79 | |
Interface | USB | |
Features | - | |
Color | Black, Gray | |
Size / Dimension | 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £16.73500 | £33.47 |
| Unit Price without VAT: | £16.73500 |
|---|---|
| Unit Price with VAT: | £20.08200 |

