



114991989 | |
|---|---|
DigiKey Part Number | 1597-114991989-ND |
Manufacturer | |
Manufacturer Product Number | 114991989 |
Description | HEATSINK FOR ROCK PI 4 |
Customer Reference | |
Detailed Description | Heat Sink Rock Pi 4 Top Mount Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Mount Kit | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Shelf Life | - |

