Single Board Computer 2.5GHz 4 Core 8GB/0GB RAM Intel Celeron J4105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991465

DigiKey Part Number
1597-110991465-ND
Manufacturer
Manufacturer Product Number
110991465
Description
SBC 2.5GHZ 4 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.5GHz 4 Core 8GB/0GB RAM Intel Celeron J4105
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Celeron J4105
Speed
2.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Fan + Heat Sink
Size / Dimension
5.118" x 4.724" (129.99mm x 119.98mm)
Form Factor
-
Expansion Site/Bus
M.2, Micro-SD, SATA III, SIM Card, PCIe
RAM Capacity/Installed
8GB/0GB
Storage Interface
SSD
Video Outputs
DP, HDMI
Ethernet
GbE (2)
USB
USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.