
110991412 | |
|---|---|
DigiKey Part Number | 1597-110991412-ND |
Manufacturer | |
Manufacturer Product Number | 110991412 |
Description | SBC 2.5GHZ 4 CORE 8GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.5GHz 4 Core 8GB RAM Intel Celeron J4105 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Celeron J4105 | |
Speed | 2.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 5.120" x 4.720" (130.04mm x 119.88mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, Micro-SD, SATA III, SIM Card, PCIe | |
RAM Capacity/Installed | 8GB | |
Storage Interface | SSD | |
Video Outputs | DP, HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |

