Component Storage Plastic, Non Specified Pink Hinged Door, Lid 4.882" L x 2.480" W (124.00mm x 63.00mm) X 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990076

DigiKey Part Number
110990076-ND
Manufacturer
Manufacturer Product Number
110990076
Description
COMP STORAGE PLSTC 4.88"LX2.48"W
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Pink Hinged Door, Lid 4.882" L x 2.480" W (124.00mm x 63.00mm) X 0.787" (20.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
4.882" L x 2.480" W (124.00mm x 63.00mm)
Height
0.787" (20.00mm)
Area (L x W)
12.1in² (78cm²)
Design
Hinged Door, Lid
Material
Color
Pink
Thickness
-
Features
Compartments/Drawers - 2
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.117 lb (53.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.