Graphic LCD Display Module Red, Green, Blue (RGB) LCD - Monochrome HDMI, USB 10.1" (256.54mm) 1200 x 1920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Red, Green, Blue (RGB) LCD - Monochrome HDMI, USB 10.1" (256.54mm) 1200 x 1920
IPS HDMI Displays for Raspberry Pi – Unboxing and Overview

104990444

DigiKey Part Number
1597-1728-ND
Manufacturer
Manufacturer Product Number
104990444
Description
GRAPHIC DISPLAY LCD RGB 10.1"
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) LCD - Monochrome HDMI, USB 10.1" (256.54mm) 1200 x 1920
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
LCD - Monochrome
Display Mode
-
Touchscreen
-
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
-
Backlight
LED
Dot Pixels
1200 x 1920
Interface
HDMI, USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.