


104990443 | |
|---|---|
DigiKey Part Number | 1597-1729-ND |
Manufacturer | |
Manufacturer Product Number | 104990443 |
Description | GRAPHIC DISPLAY LCD RGB 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) LCD - Monochrome HDMI, USB 7" (177.80mm) 720 x 1280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 720 x 1280 | |
Interface | HDMI, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

