Graphic LCD Display Module Red, Green, Blue (RGB) LCD - Monochrome HDMI, USB 5" (127.00mm) 720 x 1280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Red, Green, Blue (RGB) LCD - Monochrome HDMI, USB 5" (127.00mm) 720 x 1280
IPS HDMI Displays for Raspberry Pi – Unboxing and Overview

104990442

DigiKey Part Number
1597-1730-ND
Manufacturer
Manufacturer Product Number
104990442
Description
GRAPHIC DISPLAY LCD RGB 5"
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) LCD - Monochrome HDMI, USB 5" (127.00mm) 720 x 1280
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
LCD - Monochrome
Display Mode
-
Touchscreen
-
Diagonal Screen Size
5" (127.00mm)
Viewing Area
-
Backlight
LED
Dot Pixels
720 x 1280
Interface
HDMI, USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.