Addressable Lighting - 10 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting - 10 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
104990306 bottom

104990306

DigiKey Part Number
1597-1523-ND
Manufacturer
Manufacturer Product Number
104990306
Description
ADDRESS LED DISCR SER RGB 1=10
Customer Reference
Detailed Description
Addressable Lighting - 10 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
Seeed Technology Co., Ltd
Utilized LED
WS2813 (5050)
Packaging
Bulk
Interface
Serial
Part Status
Discontinued at DigiKey
Mounting Type
User Defined
Configuration
Discrete
Size / Dimension
5.00mm L x 5.00mm W
Number of LEDs
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types