
103030296 | |
|---|---|
DigiKey Part Number | 1597-103030296-ND |
Manufacturer | |
Manufacturer Product Number | 103030296 |
Description | 2-CHANNEL CAN-BUS(FD) SHIELD FOR |
Customer Reference | |
Detailed Description | MCP2517, MCP2557 CANbus Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2517, MCP2557 | |
Contents | Board(s) | |
Note | - |

