
103030004 | |
|---|---|
DigiKey Part Number | 1597-1468-ND |
Manufacturer | |
Manufacturer Product Number | 103030004 |
Description | XBEE SHIELD V2.0 |
Customer Reference | |
Detailed Description | Plated Through Hole, XBee Protoboard Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Protoboard | |
Function | Plated Through Hole, XBee | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

