
102991734 | |
|---|---|
DigiKey Part Number | 1597-102991734-ND |
Manufacturer | |
Manufacturer Product Number | 102991734 |
Description | EDGELOGIX-RPI-1000-CM4104032 |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10.8 ~ 36VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 12 - Digital | |
Expandable | Expandable | |
Voltage - Supply | 10.8 ~ 36VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, RS-232, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, FCC | |
Weight | - |

