
102991294 | |
|---|---|
DigiKey Part Number | 1597-102991294-ND |
Manufacturer | |
Manufacturer Product Number | 102991294 |
Description | TOYBRICK RK1808 AI COMPUTE STICK |
Customer Reference | |
Detailed Description | RK1808 AI Compute Stick Toybrick ARM® Cortex®-A35 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A35 | |
Platform | ||
Utilized IC / Part | RK1808 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

