
101990649 | |
|---|---|
DigiKey Part Number | 1597-101990649-ND |
Manufacturer | |
Manufacturer Product Number | 101990649 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Male 1/2" (12.7mm) G |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) G | |
Material - Housing & Prism | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.91700 | £29.17 |
| Unit Price without VAT: | £2.91700 |
|---|---|
| Unit Price with VAT: | £3.50040 |

