


7202 | |
|---|---|
DigiKey Part Number | SCP126-ND |
Manufacturer | |
Manufacturer Product Number | 7202 |
Description | SIGN ESD/STATIC 2"X2" 500PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Category | Legend (Text) Attention : Observe Precautions For Handling Electrostatic Sensitive Devices |
Manufacturer SCS | Legend (Symbol Only) See Legend (Text) |
Packaging Bulk | Color - Background Yellow |
Part Status Active | Color - Legend Black |
Print Type Pre-Printed | Length 2.000" (50.80mm) |
Language English | Width 2.000" (50.80mm) |
Applications Electronics | Mounting Type Adhesive, Reusable |
Application Specifics Attention: Static Sensitive (ESD) | Shape Rectangle |
Arrangement Symbol and Text | Ratings EIA, JEDEC-14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.48000 | £22.48 |
| Unit Price without VAT: | £22.48000 |
|---|---|
| Unit Price with VAT: | £26.97600 |

