SCS - Minute with Miranda - When to replace your ESD bags
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1006.51

DigiKey Part Number
1006.51-ND
Manufacturer
Manufacturer Product Number
1006.51
Description
BAG STATIC SHLD MTL IN 6.5"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 6.5" (165.1mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
10" (254mm)
Width - Inside
6.5" (165.1mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.12438£124.38
Manufacturers Standard Package
Unit Price without VAT:£0.12438
Unit Price with VAT:£0.14926