
TS-709-6.3 | |
|---|---|
DigiKey Part Number | TS-709-6.3-ND |
Manufacturer | |
Manufacturer Product Number | TS-709-6.3 |
Description | CIR BRKR THRM 6.3A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6.3A 250 V AC 50 V DC Push to Reset Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2, UL1077 | |
Base Product Number |


